SMC CUJB10-10S technical specifications.
| Package/Case | SMC |
| Height | 22mm |
| Length | 29mm |
| Manufacturer Series | CUJ |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 22.3g |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CUJB10-10S to view detailed technical specifications.
No datasheet is available for this part.