SMC CX2N10-25-XB9 technical specifications.
| Height | 16mm |
| Length | 176mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.17kg |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CX2N10-25-XB9 to view detailed technical specifications.
No datasheet is available for this part.