
SMC CXSL6-40 technical specifications.
| Package/Case | SMC |
| Height | 37mm |
| Length | 98.5mm |
| Manufacturer Series | CXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.122kg |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CXSL6-40 to view detailed technical specifications.
No datasheet is available for this part.