SMC CXSM10-25 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 17mm |
| Length | 97mm |
| Manufacturer Series | CXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.18kg |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CXSM10-25 to view detailed technical specifications.
No datasheet is available for this part.