SMC CY3B20-250 technical specifications.
| Package/Case | SMC |
| Height | 36mm |
| Length | 382mm |
| Manufacturer Series | CY3B |
| Weight | 1.38798lb |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CY3B20-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.