SMC D-A73H technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-A7 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 100V |
| Ratings | IP67 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC D-A73H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.