SMC D-F79 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-F7 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Type | NPN |
| Ratings | IP67 |
| Type | Switch |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for SMC D-F79 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.