SMC D-H7A2 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-H7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 28V |
| Output Type | PNP |
| Ratings | IP67 |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for SMC D-H7A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
