Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC D-Y59A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Manufacturer Series | D-Y59 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Type | NPN |
| Ratings | IP67 |
| Type | Hall Effect |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for SMC D-Y59A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
