The DSS14U is a high-performance Schottky rectifier featuring a low forward voltage drop and high efficiency in a low profile surface mount package. It is designed for use in low voltage, high frequency inverters, free wheeling, and polarity protection applications.
SMC DSS14U technical specifications.
| Peak Repetitive Reverse Voltage (Vrrm) | 40V |
| Average Rectified Output Current (Io) | 1A |
| Forward Voltage (Vf) Max @ 1A | 0.5V |
| Reverse Leakage Current (Ir) Max @ Vrwm | 0.1mA |
| Peak Forward Surge Current (Ifsm) | 30A |
| Junction Capacitance (Ct) Typ | 55pF |
| Operating Junction Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for SMC DSS14U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.