The DSS15U is a surface mount Schottky barrier rectifier featuring low forward voltage drop, high current capability, and high efficiency. It is designed for use in low voltage, high frequency inverters, free wheeling, and polarity protection applications.
SMC DSS15U technical specifications.
| Peak Repetitive Reverse Voltage | 50V |
| Average Rectified Forward Current | 1A |
| Maximum Forward Voltage Drop | 0.55V |
| Peak Forward Surge Current | 30A |
| Maximum Reverse Leakage Current | 0.1mA |
| Operating Junction Temperature | -55 to +150°C |
| Typical Junction Capacitance | 45pF |
| RoHS | Compliant |
| Halogen Free | Green Product |
Download the complete datasheet for SMC DSS15U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.