The DSS16U is a Schottky barrier rectifier in a small compact surface mountable SOD-123FL package. It features low forward voltage drop, highly stable oxide passivated junction, and is designed for high frequency rectification and polarity protection applications where space and weight are critical.
SMC DSS16U technical specifications.
| Peak Repetitive Reverse Voltage | 60V |
| Working Peak Reverse Voltage | 60V |
| DC Blocking Voltage | 60V |
| Average Rectified Output Current | 1A |
| Peak Forward Surge Current | 30A |
| Forward Voltage (Max) | 0.7V |
| Reverse Current (Max) | 0.1mA |
| Typical Junction Capacitance | 55pF |
| Operating Junction Temperature | -55 to +150°C |
| RoHS | Compliant |
| Lead Free | Lead free |
Download the complete datasheet for SMC DSS16U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.