SMC EMXS20-50 technical specifications.
| Package/Case | SMC |
| Height | 50mm |
| Length | 122mm |
| Manufacturer Series | MXS |
| Series | MXS |
| Weight | 1250g |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for SMC EMXS20-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
