The ER5G is a glass passivated super fast recovery rectifier designed for surface mount applications. It features high current capability, low forward voltage drop, and ultra-fast recovery time for high efficiency power management. It is suitable for use in switching power supplies, inverters, and free-wheeling diodes.
SMC ER5G technical specifications.
| Maximum Repetitive Peak Reverse Voltage | 400V |
| Maximum Average Forward Current | 5.0A |
| Maximum Forward Voltage @ 5A | 1.25V |
| Maximum Reverse Recovery Time | 35ns |
| Peak Forward Surge Current (8.3ms) | 175A |
| Operating Junction Temperature Range | -55 to +150°C |
| Typical Junction Capacitance | 45pF |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for SMC ER5G to view detailed technical specifications.
No datasheet is available for this part.