SMC IL211-02 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | IL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC IL211-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.