SMC IS1000-01-X202-P technical specifications.
| Operating Pressure Range | 100kPa to 600kPa |
| Maximum Overload Pressure | 700kPa |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC IS1000-01-X202-P to view detailed technical specifications.
No datasheet is available for this part.