Pressure Switch, modular, .1 to .4MPa, for AC25-A & AC30-A series
SMC IS10M-30-L-A technical specifications.
| Manufacturer Series | IS10M |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Ratings | IP40 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for SMC IS10M-30-L-A to view detailed technical specifications.
No datasheet is available for this part.