Pressure Switch, Spacer, Sz 40, 0.1-0.6 Mpa
SMC IS10M-40-6L technical specifications.
| Manufacturer Series | IS10M |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Ratings | IP40 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC IS10M-40-6L to view detailed technical specifications.
No datasheet is available for this part.