SMC ISA11-1L-01B technical specifications.
| Package Length (mm) | 75 |
| Package Width (mm) | 74.4 |
| Package Height (mm) | 94.4 |
| Mounting | Screw |
| Category | Air Catch Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SL136 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SMC ISA11-1L-01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.