SMC ISE10-M5-C-PG technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ISE10 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, DIN Rail |
| Primary Type | PRESSURE |
| Ratings | IP40 |
| Termination | Cable |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ISE10-M5-C-PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.