SMC ISE2L-T1-15 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | SMC |
| Manufacturer Series | ISE2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Ratings | IP40 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE2L-T1-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.