SMC ISE30-T1-25 technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | ISE30 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE30-T1-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.