SMC ISE30A-01-F-L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ISE30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE30A-01-F-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
