SMC ISE40A-01-R-M-X501 technical specifications.
| Package/Case | SMC |
| Current Rating | 80mA |
| Display Type | LCD |
| Manufacturer Series | ISE40A |
| Output Type | Analog Voltage |
| Ratings | IP65 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE40A-01-R-M-X501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.