
SMC ISE50-02-62L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ISE50 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE50-02-62L to view detailed technical specifications.
No datasheet is available for this part.