SMC ISE50-T2-62L technical specifications.
| Connection | 1/4 NPT |
| Output | PNP Open Collector 2 Outputs, Analog Output |
| Power Supply | 12 to 24 VDC |
| Pressure, Operating | 0 to 145.04 PSI (0 to 1 MPa) |
| Size, Port | 1/4" NPT |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ISE50-T2-62L to view detailed technical specifications.
No datasheet is available for this part.