SMC ITV1050-341S4-X26 technical specifications.
| Brand/Series | ITV1000 Series |
| Pressure, Operating | 15.23 to 145.04 PSI (0.105 to 1 MPa) |
| Size, Port | 1/8" Rc |
| Temperature, Ambient | 0 to 50°C |
| Thread Type | Rc |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV1050-341S4-X26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.