SMC ITV2030-31N2L4 technical specifications.
| Package/Case | SMC |
| Height | 3.661inch |
| Lead Free | Lead Free |
| Length | 1.968inch |
| Output Type | Analog |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | ITV2000 |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2030-31N2L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
