SMC ITV2050-01F3N-Q technical specifications.
| Package/Case | SMC |
| Linearity | 1% |
| Manufacturer Series | ITV2000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2050-01F3N-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
