SMC ITV2090-31N2L5 technical specifications.
| Brand/Series | ITV Series |
| Pressure, Operating | -1.3 to -80 kPA |
| Size, Port | 1/4 NPT |
| Temperature, Ambient | 0 to 50 °C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2090-31N2L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.