SMC ITV2091-21N2BS5 technical specifications.
| Brand/Series | ITV2000 Series |
| Size, Port | 1/4 NPT |
| Temperature, Ambient | 0 to 50°C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2091-21N2BS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.