SMC KAY12-U03 technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Finish | NICKEL PLATED |
| Manufacturer Series | KAY |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KAY12-U03 to view detailed technical specifications.
No datasheet is available for this part.