SMC KDM20-07 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Fluid Type | Air |
| Manufacturer Series | KDM |
| Material | FEP, Nylon, Polyurethane |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number Of Connectors | 20 |
| RoHS | Compliant |
Download the complete datasheet for SMC KDM20-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.