SMC KK130S-N02F technical specifications.
| Manufacturer Series | KK130 |
| Material | Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KK130S-N02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.