SMC KKA6S-04F technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Manufacturer Series | KKA |
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KKA6S-04F to view detailed technical specifications.
No datasheet is available for this part.