The KMB26S is a surface mount Schottky bridge rectifier featuring low forward voltage drop and low power loss. It is designed for efficient AC-to-DC conversion in power supplies, PoE devices, and chargers, packaged in the ultra-small MBS surface mount footprint to optimize PCB space.
SMC KMB26S technical specifications.
| Peak Repetitive Reverse Voltage | 60V |
| Maximum RMS Bridge Input Voltage | 42V |
| Maximum DC Blocking Voltage | 60V |
| Maximum Average Forward Rectified Current | 2A |
| Peak Forward Surge Current (8.3ms single half sine-wave) | 50A |
| Maximum Forward Voltage Drop per Bridge | 0.7V |
| Maximum DC Reverse Current at Rated Blocking Voltage | 0.5mA |
| Typical Junction Capacitance | 120pF |
| Operating Junction Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for SMC KMB26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.