SMC KPH06-02 technical specifications.
| Body Material | Polypropylene |
| Package/Case | SMC |
| Manufacturer Series | KP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KPH06-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.