Pneumatic Elbow Tube-to-Tube Adapter, Push In Connection A 3/8in, B 3/8in
SMC KQ2L11-00A technical specifications.
| Body Material | Brass, PBT, PP |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2L11-00A to view detailed technical specifications.
No datasheet is available for this part.