SMC Pneumatic Tee Threaded-to-Tube Adapter, 1/4in x 4mm x 4mm
SMC KQ2T04-U02A technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2T04-U02A to view detailed technical specifications.
No datasheet is available for this part.