KQ2 Pneumatic Y Tube-to-Tube Adapter, Push In 5/16 in
SMC KQ2U09-00A technical specifications.
| Body Material | Brass, PBT, PP |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2U09-00A to view detailed technical specifications.
No datasheet is available for this part.