SMC KQ2VD07-34S technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2VD07-34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.