SMC KQB2L07-N01S technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Finish | NICKEL PLATED |
| Manufacturer Series | KQB2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQB2L07-N01S to view detailed technical specifications.
No datasheet is available for this part.