SMC KQG2H12-02S technical specifications.
| Manufacturer Series | KQG2 |
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQG2H12-02S to view detailed technical specifications.
No datasheet is available for this part.