SMC KQG2L06-00 technical specifications.
| Body Material | Stainless Steel |
| Manufacturer Series | KQG |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for SMC KQG2L06-00 to view detailed technical specifications.
No datasheet is available for this part.