SMC LC3F212-5A5A technical specifications.
| Package/Case | SMC |
| Current Rating | 2.3A |
| Depth | 57mm |
| Length | 94mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 24V |
| Voltage Rating | 24V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for SMC LC3F212-5A5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
