The MBR1045S is a Schottky barrier rectifier designed for low voltage, high frequency inverters, free wheeling, and polarity protection. It features low forward voltage drop, high current capacity, and a guard ring for overvoltage protection. This device is typically used in switching power supplies and battery charging applications.
SMC MBR1045S technical specifications.
| Peak Repetitive Reverse Voltage | 45V |
| Average Rectified Forward Current | 10A |
| Forward Voltage Drop (Max) | 0.65V |
| Peak One Cycle Non-Repetitive Surge Current | 150A |
| Reverse Current (Max @ VRWM) | 0.1mA |
| Junction Capacitance | 600pF |
| Operating Temperature Range | -55 to +150°C |
| RoHS | Compliant (Pb-Free) |
| Traceability | Wafer Lot Traceable |
Download the complete datasheet for SMC MBR1045S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.