The MBR130HW is a Schottky Barrier Rectifier employing the Schottky Barrier principle in a large area metal-to-silicon power diode. It is designed for low voltage, high frequency rectification, and as a free-wheeling or polarity protection diode. It features a guardring for stress protection, low forward voltage drop, and high surge capacity.
SMC MBR130HW technical specifications.
| Peak Repetitive Reverse Voltage | 30V |
| Working Peak Reverse Voltage | 30V |
| DC Blocking Voltage | 30V |
| Average Rectified Forward Current | 1.0A |
| Peak One Cycle Non-Repetitive Surge Current | 9A |
| Forward Voltage Max (@ IF=1A, TJ=25°C) | 0.50V |
| Reverse Current Max (@ VRRM, TJ=25°C) | 100μA |
| Typical Junction Capacitance | 80pF |
| Operating Junction Temperature | -55 to +125°C |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for SMC MBR130HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.