The MBR230LS is a surface mount Schottky Barrier Rectifier utilizing the Schottky Barrier principle with a large area metal-to-silicon power diode. It is designed for low voltage, high frequency rectification, free wheeling, and polarity protection in compact applications. Features include a guardring for stress protection, low forward voltage drop, and high surge capacity.
SMC MBR230LS technical specifications.
| Peak Repetitive Reverse Voltage | 30V |
| Average Rectified Forward Current | 2.0A |
| Maximum Forward Voltage Drop @ 2.0A | 0.41V |
| Peak One Cycle Non-Repetitive Surge Current | 40A |
| Maximum Reverse Current @ 30V | 0.6mA |
| Operating Junction Temperature Range | -55 to +125°C |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for SMC MBR230LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.