SMC MXS-BS20 technical specifications.
| Body Length | 67.3mm |
| Package/Case | SMC |
| Length | 78.3mm |
| Manufacturer Series | MXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for SMC MXS-BS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.