SMC MXS12-50 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 32mm |
| Length | 112mm |
| Manufacturer Series | MXS |
| Series | MXS |
| Weight | 480g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MXS12-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
